


MIC39501-1.8WT | |
|---|---|
DigiKey Part Number | 576-2310-ND |
Manufacturer | |
Manufacturer Product Number | MIC39501-1.8WT |
Description | IC REG LINEAR 1.8V 5A TO220-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39501-1.8WT Models |
Category | Voltage Dropout (Max) 0.575V @ 5A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 16V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,54280 € | 554,28 € |
| Unit Price without VAT: | 5,54280 € |
|---|---|
| Unit Price with VAT: | 6,59593 € |

