MIC39500-1.8BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 64
Unit Price: 6,89000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.393
Unit Price: 2,97000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.007
Unit Price: 1,04000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC39500-1.8BT

DigiKey Part Number
MIC39500-1.8BT-ND
Manufacturer
Manufacturer Product Number
MIC39500-1.8BT
Description
IC REG LINEAR 1.8V 5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC39500-1.8BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.575V @ 5A
Mfr
Current - Output
Packaging
Bulk
Protection Features
Over Current, Over Temperature, Reverse Polarity
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Through Hole
Output Type
Package / Case
TO-220-3
Number of Regulators
1
Supplier Device Package
TO-220-3
Voltage - Input (Max)
16V
Base Product Number
Voltage - Output (Min/Fixed)
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC39500-1.8WTMicrochip Technology64MIC39500-1.8WT-ND6,89000 €Direct
TLV2217-18KCSRochester Electronics, LLC18.3932156-TLV2217-18KCS-ND2,97000 €Similar
TLV2217-18KCSE3Rochester Electronics, LLC1.0072156-TLV2217-18KCSE3-ND1,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes