Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC39301-1.8BU TR | |
|---|---|
DigiKey Part Number | MIC39301-1.8BUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC39301-1.8BU TR |
Description | IC REG LINEAR 1.8V 3A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39301-1.8BU TR Models |
Category | Voltage Dropout (Max) 0.55V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC39301-1.8WU-TR | Microchip Technology | 0 | MIC39301-1.8WU-TR-ND | 3,36560 € | Direct |
| LP3853ES-1.8/NOPB | Texas Instruments | 18 | LP3853ES-1.8/NOPB-ND | 8,13000 € | Similar |
| LP3853ESX-1.8/NOPB | Texas Instruments | 0 | LP3853ESX-1.8/NOPB-ND | 3,06270 € | Similar |
| LP3965ES-1.8/NOPB | Texas Instruments | 0 | 296-39056-5-ND | 2,38378 € | Similar |
| LP3965ESX-1.8/NOPB | Texas Instruments | 625 | 296-LP3965ESX-1.8/NOPBCT-ND | 3,60000 € | Similar |




