Direct



MIC39300-2.5BT | |
|---|---|
DigiKey Part Number | MIC39300-2.5BT-ND |
Manufacturer | |
Manufacturer Product Number | MIC39300-2.5BT |
Description | IC REG LINEAR 2.5V 3A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39300-2.5BT Models |
Category | Voltage Dropout (Max) 0.55V @ 3A |
Mfr | Current - Output |
Packaging Bulk | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC39300-2.5WT | Microchip Technology | 202 | 576-2308-ND | 3,62000 € | Direct |


