Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC39151-2.5BU | |
|---|---|
DigiKey Part Number | MIC39151-2.5BU-ND |
Manufacturer | |
Manufacturer Product Number | MIC39151-2.5BU |
Description | IC REG LINEAR 2.5V 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39151-2.5BU Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC39151-2.5WU | Microchip Technology | 0 | 576-2306-ND | 3,26000 € | Direct |
| LP3962ES-2.5/NOPB | Texas Instruments | 369 | LP3962ES-2.5/NOPB-ND | 3,79000 € | Similar |
| LP3962ESX-2.5/NOPB | Texas Instruments | 296 | LP3962ESX-2.5/NOPBCT-ND | 3,50000 € | Similar |
| LP3965ES-2.5/NOPB | Texas Instruments | 198 | LP3965ES-2.5/NOPB-ND | 4,49000 € | Similar |
| LP3965ESX-2.5/NOPB | Texas Instruments | 786 | 296-35455-1-ND | 3,62000 € | Similar |




