


MIC39150-1.65BU | |
|---|---|
DigiKey Part Number | 2156-MIC39150-1.65BU-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC39150-1.65BU |
Description | IC REG LINEAR 1.65V 1.5A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39150-1.65BU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.65V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 |
| Bulk: | 114321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,20486 € | 257,84 € |
| Unit Price without VAT: | 1,20486 € |
|---|---|
| Unit Price with VAT: | 1,43378 € |

