
MIC38C44BMM | |
|---|---|
DigiKey Part Number | 2156-MIC38C44BMM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC38C44BMM |
Description | IC OFFLINE SWITCH MULT TOP 8MSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C44BMM Models |
Category | Duty Cycle 50% |
Manufacturer Microchip Technology | Frequency - Switching 500kHz |
Packaging Bulk | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-MSOP |
Topology Boost, Buck, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 14.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V |
| Bulk: | 614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,96890 € | 254,82 € |
| Unit Price without VAT: | 0,96890 € |
|---|---|
| Unit Price with VAT: | 1,15299 € |

