
MIC38C44AYMM | |
|---|---|
DigiKey Part Number | MIC38C44AYMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC38C44AYMM |
Description | IC OFFLINE SWITCH MULT TOP 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C44AYMM Models |
Category | Duty Cycle 50% |
Manufacturer Microchip Technology | Frequency - Switching 500kHz |
Packaging Tube | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-MSOP |
Topology Boost, Buck, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 14.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,67991 € | 475,94 € |
| Unit Price without VAT: | 0,67991 € |
|---|---|
| Unit Price with VAT: | 0,80909 € |

