MIC38C44ABM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 395
Unit Price: 1,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 99
Unit Price: 7,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,45691 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,24296 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,81853 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,79000 €
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C44ABM

DigiKey Part Number
MIC38C44ABM-ND
Manufacturer
Manufacturer Product Number
MIC38C44ABM
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38C44ABM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
Microchip Technology
Frequency - Switching
500kHz
Packaging
Bulk
Control Features
Frequency Control
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-SOIC
Topology
Boost, Buck, Flyback, Forward
Mounting Type
Surface Mount
Voltage - Start Up
14.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC38C44AYMMicrochip Technology395576-2292-ND1,28000 €Direct
LT1244IS8Analog Devices Inc.0LT1244IS8-ND0,00000 €Similar
LT1244IS8#PBFAnalog Devices Inc.99LT1244IS8#PBF-ND7,65000 €Similar
LT1244IS8#TRAnalog Devices Inc.0LT1244IS8#TR-ND0,00000 €Similar
LT1244IS8#TRPBFAnalog Devices Inc.0LT1244IS8#TRPBF-ND4,45691 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5701,06077 €604,64 €
Unit Price without VAT:1,06077 €
Unit Price with VAT:1,26232 €