Similar

MIC38C43YN | |
|---|---|
DigiKey Part Number | 576-2290-ND |
Manufacturer | |
Manufacturer Product Number | MIC38C43YN |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C43YN Models |
Category | Frequency - Switching 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Buck, Boost, Flyback, Forward Converter | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC38C43P | Texas Instruments | 0 | 296-13441-5-ND | 0,00000 € | Similar |
| UCC38C43PG4 | Texas Instruments | 0 | UCC38C43PG4-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,15180 € | 345,54 € |
| Unit Price without VAT: | 1,15180 € |
|---|---|
| Unit Price with VAT: | 1,37064 € |


