Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
8-TSSOP 8-MSOP

MIC38C43YMM

DigiKey Part Number
576-1775-5-ND
Manufacturer
Manufacturer Product Number
MIC38C43YMM
Description
IC REG CTRLR MULT TOPOLOGY 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC38C43YMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Frequency - Switching
500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,65000 €1,65 €
251,36840 €34,21 €
1001,33390 €133,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €