
MIC38C43AYMM | |
|---|---|
DigiKey Part Number | 2156-MIC38C43AYMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC38C43AYMM |
Description | BICMOS CURRENT-MODE PWM CONTROLL |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C43AYMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck, Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 20V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Bulk: | 5140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,40276 € | 259,51 € |
| Unit Price without VAT: | 1,40276 € |
|---|---|
| Unit Price with VAT: | 1,66928 € |

