Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C43AYMM

DigiKey Part Number
576-1774-5-ND
Manufacturer
Manufacturer Product Number
MIC38C43AYMM
Description
IC REG CTRLR MULT TOPOLOGY 8MSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC38C43AYMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback, Forward Converter
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-MSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,67913 €503,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67913 €
Unit Price with VAT:1,99816 €