
MIC38C43-1YM | |
|---|---|
DigiKey Part Number | MIC38C43-1YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC38C43-1YM |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C43-1YM Models |
Category | Frequency - Switching 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 25 | 2,05600 € | 51,40 € |
| 100 | 1,87620 € | 187,62 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

