
MIC38C42ABMM | |
|---|---|
DigiKey Part Number | MIC38C42ABMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC38C42ABMM |
Description | IC OFFLINE SWITCH MULT TOP 8MSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C42ABMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Duty Cycle | 96% | |
Frequency - Switching | 500kHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,13777 € | 682,66 € |
| Unit Price without VAT: | 1,13777 € |
|---|---|
| Unit Price with VAT: | 1,35395 € |

