Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C42-1BN

DigiKey Part Number
2156-MIC38C42-1BN-MI-ND
Manufacturer
Manufacturer Product Number
MIC38C42-1BN
Description
IC OFFLINE SWITCH MULT TOP 14DIP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
MIC38C42-1BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
96%
Frequency - Switching
500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.198
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3198
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2491,04133 €259,29 €
Unit Price without VAT:1,04133 €
Unit Price with VAT:1,23918 €