Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C42-1BN

DigiKey Part Number
MIC38C42-1BN-ND
Manufacturer
Manufacturer Product Number
MIC38C42-1BN
Description
IC OFFLINE SWITCH MULT TOP 14DIP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
MIC38C42-1BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
96%
Manufacturer
Microchip Technology
Frequency - Switching
500kHz
Packaging
Bulk
Control Features
Frequency Control
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
14-DIP (0.300", 7.62mm)
Internal Switch(s)
Yes
Supplier Device Package
14-DIP
Topology
Boost, Buck, Flyback, Forward
Mounting Type
Through Hole
Voltage - Start Up
14.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.