Converter Offline Push-Pull Topology Up to 1MHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3838YMM

DigiKey Part Number
576-2282-ND
Manufacturer
Manufacturer Product Number
MIC3838YMM
Description
IC OFFLINE SW PUSH-PULL 10MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Converter Offline Push-Pull Topology Up to 1MHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC3838YMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Push-Pull
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 15V
Duty Cycle
49%
Frequency - Switching
Up to 1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2001,37695 €275,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37695 €
Unit Price with VAT:1,63857 €