Converter Offline Push-Pull Topology Up to 1MHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3838YMM-TR

DigiKey Part Number
MIC3838YMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC3838YMM-TR
Description
IC OFFLINE SW PUSH-PULL 10MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Push-Pull Topology Up to 1MHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC3838YMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
49%
Manufacturer
Microchip Technology
Frequency - Switching
Up to 1MHz
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting
Part Status
Active
Control Features
Frequency Control
Output Isolation
Isolated
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
No
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Topology
Push-Pull
Supplier Device Package
10-MSOP
Voltage - Start Up
12.5 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.3V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,68873 €4.221,82 €
Manufacturers Standard Package
Unit Price without VAT:1,68873 €
Unit Price with VAT:2,00959 €