Direct
Similar
Similar
Similar
Similar
Similar

MIC3809BM-TR | |
|---|---|
DigiKey Part Number | MIC3809BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC3809BM-TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC3809BM-TR Models |
Category | Frequency - Switching 200kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 49% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC3809YM-TR | Microchip Technology | 1.886 | MIC3809YM-CT-ND | 2,79000 € | Direct |
| UCC2808AQDR-1EP | Texas Instruments | 2.400 | 296-18742-1-ND | 4,29000 € | Similar |
| UCC2808AQDR-1G4Q1 | Texas Instruments | 0 | 296-32000-2-ND | 1,64288 € | Similar |
| UCC2808AQDR-1Q1 | Texas Instruments | 2.458 | 296-17986-1-ND | 3,09000 € | Similar |
| UCC2808AQDR-2EP | Texas Instruments | 0 | 296-21293-1-ND | 3,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92095 € | 2.302,38 € |
| Unit Price without VAT: | 0,92095 € |
|---|---|
| Unit Price with VAT: | 1,09593 € |



