Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC3775-3.3YMM-TR

DigiKey Part Number
MIC3775-3.3YMM-TR-ND - Tape & Reel (TR)
MIC3775-3.3YMM-CT-ND - Cut Tape (CT)
MIC3775-3.3YMM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC3775-3.3YMM-TR
Description
IC REG LINEAR 3.3V 750MA 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC3775-3.3YMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 750mA
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,48024 €3.700,60 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
251,63520 €40,88 €
1001,48020 €148,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €