


MIC37502WU-TR | |
|---|---|
DigiKey Part Number | MIC37502WU-TR-ND - Tape & Reel (TR) MIC37502WU-CT-ND - Cut Tape (CT) MIC37502WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37502WU-TR |
Description | IC REG LINEAR POS ADJ 5A TO263-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC37502WU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 25 | 4,13440 € | 103,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,72643 € | 2.794,82 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

