Linear Voltage Regulator IC Positive Adjustable 1 Output 5A 7-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A 7-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37502WR-TR

DigiKey Part Number
MIC37502WR-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC37502WR-TR
Description
IC REG LINEAR POS ADJ 5A 7-SPAK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A 7-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37502WR-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SPAK-7 (7 Leads + Tab)
Voltage - Input (Max)
6V
Supplier Device Package
7-SPAK
Voltage - Output (Min/Fixed)
1.24V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,69095 €2.768,21 €
Manufacturers Standard Package
Unit Price without VAT:3,69095 €
Unit Price with VAT:4,39223 €