


MIC37501-1.65WR-TR | |
|---|---|
DigiKey Part Number | MIC37501-1.65WR-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC37501-1.65WR-TR |
Description | IC REG LINEAR 1.65V 5A 7-SPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A 7-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37501-1.65WR-TR Models |
Category | Current - Output |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SPAK-7 (7 Leads + Tab) |
Number of Regulators 1 | Supplier Device Package 7-SPAK |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 1.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,92888 € | 2.196,66 € |
| Unit Price without VAT: | 2,92888 € |
|---|---|
| Unit Price with VAT: | 3,48537 € |

