


MIC37303YML-TR | |
|---|---|
DigiKey Part Number | MIC37303YML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC37303YML-TR |
Description | IC REG LINEAR POS ADJ 3A 8-DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC37303YML-TR Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-VDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 8-DFN (3x3) |
Voltage - Output (Min/Fixed) 1.24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,08634 € | 5.431,70 € |
| Unit Price without VAT: | 1,08634 € |
|---|---|
| Unit Price with VAT: | 1,29274 € |

