Direct



MIC37302BU | |
|---|---|
DigiKey Part Number | MIC37302BU-ND |
Manufacturer | |
Manufacturer Product Number | MIC37302BU |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC37302BU Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 6V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 1.24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC37302WU | Microchip Technology | 1 | 576-1766-5-ND | 2,48000 € | Direct |


