


MIC37301-2.5WR-TR | |
|---|---|
DigiKey Part Number | 150-MIC37301-2.5WR-TR-ND - Tape & Reel (TR) 150-MIC37301-2.5WR-TRCT-ND - Cut Tape (CT) 150-MIC37301-2.5WR-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37301-2.5WR-TR |
Description | IC REG LINEAR 2.5V 3A 5-SPAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 5-SPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 25 | 2,07400 € | 51,85 € |
| 100 | 1,87610 € | 187,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,87612 € | 1.407,09 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

