


MIC37301-1.5YME | |
|---|---|
DigiKey Part Number | MIC37301-1.5YME-ND |
Manufacturer | |
Manufacturer Product Number | MIC37301-1.5YME |
Description | IC REG LINEAR 1.5V 3A 8-SOIC-EP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC37301-1.5YME Models |
Category | Voltage Dropout (Max) 0.55V @ 3A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,91300 € | 363,47 € |
| Unit Price without VAT: | 1,91300 € |
|---|---|
| Unit Price with VAT: | 2,27647 € |

