Direct



MIC37300-2.5BR | |
|---|---|
DigiKey Part Number | MIC37300-2.5BR-ND |
Manufacturer | |
Manufacturer Product Number | MIC37300-2.5BR |
Description | IC REG LINEAR 2.5V 3A 3-SPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 3-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37300-2.5BR Models |
Category | Voltage - Output (Min/Fixed) 2.5V |
Mfr | Current - Output |
Packaging Bulk | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SPAK-3 (3 Leads + Tab) |
Number of Regulators 1 | Supplier Device Package 3-SPAK |
Voltage - Input (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC37300-2.5WR | Microchip Technology | 0 | 576-2267-ND | 2,45389 € | Direct |


