


MIC37252WR-TR | |
|---|---|
DigiKey Part Number | MIC37252WR-TR-ND - Tape & Reel (TR) MIC37252WR-CT-ND - Cut Tape (CT) MIC37252WR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37252WR-TR |
Description | IC REG LIN POS ADJ 2.5A 5-SPAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37252WR-TR Models |
Category | Voltage Dropout (Max) 1V @ 2.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Input (Max) 6V | Supplier Device Package 5-SPAK |
Voltage - Output (Min/Fixed) 1.24V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 25 | 2,23600 € | 55,90 € |
| 100 | 2,03890 € | 203,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,03895 € | 1.529,21 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

