MIC37252BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 247
Unit Price: 2,67000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A 5-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A 5-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37252BR

DigiKey Part Number
MIC37252BR-ND
Manufacturer
Manufacturer Product Number
MIC37252BR
Description
IC REG LIN POS ADJ 2.5A 5-SPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A 5-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37252BR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1V @ 2.5A
Mfr
Current - Output
Packaging
Bulk
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SPAK-5 (5 Leads + Tab)
Voltage - Input (Max)
6V
Supplier Device Package
5-SPAK
Voltage - Output (Min/Fixed)
1.24V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC37252WRMicrochip Technology247576-1763-5-ND2,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes