


MIC37151-3.3WR-TR | |
|---|---|
DigiKey Part Number | 150-MIC37151-3.3WR-TR-ND - Tape & Reel (TR) 150-MIC37151-3.3WR-TRCT-ND - Cut Tape (CT) 150-MIC37151-3.3WR-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37151-3.3WR-TR |
Description | IC REG LINEAR 3.3V 1.5A 5-SPAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37151-3.3WR-TR Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Input (Max) 6V | Supplier Device Package 5-SPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEQ-3.3#PBF | Analog Devices Inc. | 1.147 | 505-LT1963AEQ-3.3#PBF-ND | 7,23000 € | Similar |
| LT1963AEQ-3.3#TRPBF | Analog Devices Inc. | 3.755 | 505-LT1963AEQ-3.3#TRPBFCT-ND | 7,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 25 | 2,16280 € | 54,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,76695 € | 1.325,21 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

