


MIC37151-1.65WR | |
|---|---|
DigiKey Part Number | MIC37151-1.65WR-ND |
Manufacturer | |
Manufacturer Product Number | MIC37151-1.65WR |
Description | IC REG LINEAR 1.65V 1.5A 5-SPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37151-1.65WR Models |
Category | Current - Output |
Mfr | Control Features Enable |
Packaging Tube | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SPAK-5 (5 Leads + Tab) |
Number of Regulators 1 | Supplier Device Package 5-SPAK |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 1.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 0,94237 € | 361,87 € |
| Unit Price without VAT: | 0,94237 € |
|---|---|
| Unit Price with VAT: | 1,12142 € |

