Direct
Similar
Similar



MIC37151-1.5BR TR | |
|---|---|
DigiKey Part Number | MIC37151-1.5BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC37151-1.5BR TR |
Description | IC REG LINEAR 1.5V 1.5A 5-SPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37151-1.5BR TR Models |
Category | Current - Output |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SPAK-5 (5 Leads + Tab) |
Number of Regulators 1 | Supplier Device Package 5-SPAK |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 1.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC37151-1.5WR-TR | Microchip Technology | 0 | MIC37151-1.5WR-TR-ND | 0,94237 € | Direct |
| TPS72515KTTR | Texas Instruments | 7.675 | 296-50152-1-ND | 4,85000 € | Similar |
| TPS72515KTTT | Texas Instruments | 15.836 | 296-12693-1-ND | 3,82000 € | Similar |



