


MIC37150-3.3WR-TR | |
|---|---|
DigiKey Part Number | MIC37150-3.3WR-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC37150-3.3WR-TR |
Description | IC REG LINEAR 3.3V 1.5A 3-SPAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37150-3.3WR-TR Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SPAK-3 (3 Leads + Tab) |
Number of Regulators 1 | Supplier Device Package 3-SPAK |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,83767 € | 628,25 € |
| Unit Price without VAT: | 0,83767 € |
|---|---|
| Unit Price with VAT: | 0,99683 € |

