


MIC37150-3.3BR | |
|---|---|
DigiKey Part Number | 2156-MIC37150-3.3BR-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC37150-3.3BR |
Description | IC REG LINEAR 3.3V 1.5A S-PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A S-PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC37150-3.3BR Models |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Voltage Dropout (Max) 0.5V @ 1.5A |
Packaging Bulk | Current - Output |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-3 (3 Leads + Tab) |
Voltage - Input (Max) 6V | Supplier Device Package S-PAK-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC37150-3.3WR | Microchip Technology | 197 | 576-2260-ND | 2,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,21536 € | 256,44 € |
| Unit Price without VAT: | 1,21536 € |
|---|---|
| Unit Price with VAT: | 1,44628 € |

