Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37150-1.8WR

DigiKey Part Number
576-1762-5-ND
Manufacturer
Manufacturer Product Number
MIC37150-1.8WR
Description
IC REG LINEAR 1.8V 1.5A 3-SPAK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37150-1.8WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 1.5A
Mfr
Current - Output
Packaging
Tube
Protection Features
Over Current, Over Temperature, Reverse Polarity
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
SPAK-3 (3 Leads + Tab)
Number of Regulators
1
Supplier Device Package
3-SPAK
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1922,03177 €390,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,03177 €
Unit Price with VAT:2,41781 €