Direct



MIC37150-1.5BR TR | |
|---|---|
DigiKey Part Number | MIC37150-1.5BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC37150-1.5BR TR |
Description | IC REG LINEAR 1.5V 1.5A 3-SPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37150-1.5BR TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-3 (3 Leads + Tab) | |
Supplier Device Package | 3-SPAK | |
Base Product Number |


