MIC37122 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC37122YMT-EV

DigiKey Part Number
576-4021-ND
Manufacturer
Manufacturer Product Number
MIC37122YMT-EV
Description
EVAL BOARD FOR MIC37122
Customer Reference
Detailed Description
MIC37122 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.375V ~ 5.5V
Manufacturer
Microchip Technology
Regulator Type
Positive Adjustable
Packaging
Bulk
Contents
Board(s)
Part Status
Discontinued at DigiKey
Utilized IC / Part
MIC37122
Channels per IC
1 - Single
Base Product Number
Current - Output
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,79000 €19,79 €
Manufacturers Standard Package
Unit Price without VAT:19,79000 €
Unit Price with VAT:23,55010 €