MIC37122 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC37122YM-EV

DigiKey Part Number
576-4022-ND
Manufacturer
Manufacturer Product Number
MIC37122YM-EV
Description
EVAL BOARD FOR MIC37122
Customer Reference
Detailed Description
MIC37122 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Channels per IC
1 - Single
Voltage - Output
-
Current - Output
1A
Voltage - Input
2.375V ~ 5.5V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
MIC37122
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,17000 €17,17 €
Manufacturers Standard Package
Unit Price without VAT:17,17000 €
Unit Price with VAT:20,43230 €