MIC37112YM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 15.832
Unit Price: 1,81000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37112YM

DigiKey Part Number
MIC37112YM-ND
Manufacturer
Manufacturer Product Number
MIC37112YM
Description
IC REG LINEAR POS ADJ 1A 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC37112YM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
500 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types