Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 5-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 5-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37102WR

DigiKey Part Number
576-2256-ND
Manufacturer
Manufacturer Product Number
MIC37102WR
Description
IC REG LINEAR POS ADJ 1A 5-SPAK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 5-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37102WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 1A
Mfr
Current - Output
Packaging
Tube
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SPAK-5 (5 Leads + Tab)
Voltage - Input (Max)
6V
Supplier Device Package
5-SPAK
Voltage - Output (Min/Fixed)
1.24V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,82000 €1,82 €
251,52480 €38,12 €
1001,38790 €138,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €