


MIC37102WR-TR | |
|---|---|
DigiKey Part Number | MIC37102WR-TR-ND - Tape & Reel (TR) MIC37102WR-CT-ND - Cut Tape (CT) MIC37102WR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37102WR-TR |
Description | IC REG LINEAR POS ADJ 1A 5-SPAK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37102WR-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 25 | 1,53200 € | 38,30 € |
| 100 | 1,39420 € | 139,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,39417 € | 1.045,63 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

