Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 5-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 5-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37102WR-TR

DigiKey Part Number
MIC37102WR-TR-ND - Tape & Reel (TR)
MIC37102WR-CT-ND - Cut Tape (CT)
MIC37102WR-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC37102WR-TR
Description
IC REG LINEAR POS ADJ 1A 5-SPAK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 5-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37102WR-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 1A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SPAK-5 (5 Leads + Tab)
Voltage - Input (Max)
6V
Supplier Device Package
5-SPAK
Voltage - Output (Min/Fixed)
1.24V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
251,52480 €38,12 €
1001,38790 €138,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,38785 €1.040,89 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €