


MIC37101-3.3YM-TR | |
|---|---|
DigiKey Part Number | MIC37101-3.3YM-TR-ND - Tape & Reel (TR) MIC37101-3.3YM-CT-ND - Cut Tape (CT) MIC37101-3.3YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37101-3.3YM-TR |
Description | IC REG LINEAR 3.3V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC37101-3.3YM-TR Models |
Category | Voltage Dropout (Max) 0.5V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39100PUR | STMicroelectronics | 25.452 | 497-11013-1-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 25 | 1,32600 € | 33,15 € |
| 100 | 1,21540 € | 121,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21536 € | 3.038,40 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |





