


MIC37101-1.5YM-TR | |
|---|---|
DigiKey Part Number | 150-MIC37101-1.5YM-TR-ND - Tape & Reel (TR) 150-MIC37101-1.5YM-TRCT-ND - Cut Tape (CT) 150-MIC37101-1.5YM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37101-1.5YM-TR |
Description | IC REG LINEAR 1.5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC37101-1.5YM-TR Models |
Category | Voltage Dropout (Max) 0.5V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 25 | 1,29360 € | 32,34 € |
| 100 | 1,17370 € | 117,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17368 € | 2.934,20 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

