


MIC37100-2.5WS | |
|---|---|
DigiKey Part Number | 576-1162-ND |
Manufacturer | |
Manufacturer Product Number | MIC37100-2.5WS |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC37100-2.5WS Models |
Category | Voltage Dropout (Max) 0.5V @ 1A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2114HA-2.5TRG1 | Diodes Incorporated | 31 | AP2114HA-2.5TRG1DICT-ND | 0,21000 € | Similar |
| LT1963AEST-2.5#PBF | Analog Devices Inc. | 1.676 | 505-LT1963AEST-2.5#PBF-ND | 6,19000 € | Similar |
| LT1963AEST-2.5#TRPBF | Analog Devices Inc. | 4.127 | LT1963AEST-2.5#TRPBFCT-ND | 6,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,10510 € | 110,51 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

