Direct



MIC35152WD-TR | |
|---|---|
DigiKey Part Number | 576-3613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC35152WD-TR |
Description | IC REG LIN POS ADJ 1.5A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC35152WD-TR Models |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Input (Max) 6V | Supplier Device Package TO-252-5 |
Voltage - Output (Min/Fixed) 1.24V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29152WD-TR | Microchip Technology | 418 | 576-3612-1-ND | 2,59000 € | Direct |


