Image for MIC33M656-FAYMP-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC33M656-FAYMP-TR

DigiKey Part Number
150-MIC33M656-FAYMP-TR-ND - Tape & Reel (TR)
150-MIC33M656-FAYMP-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC33M656-FAYMP-TR
Description
IC REG BUCK PROG 6A 53B1QFN
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 53-PowerBFQFN Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
1.28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz, 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
53-B1QFN (6x10)
Voltage - Input (Min)
2.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,57000 €4,57 €
253,81240 €95,31 €
1003,69450 €369,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,55165 €6.827,48 €
Manufacturers Standard Package
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,43830 €