
MIC33M656-FAYMP-TR | |
|---|---|
DigiKey Part Number | 150-MIC33M656-FAYMP-TR-ND - Tape & Reel (TR) 150-MIC33M656-FAYMP-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC33M656-FAYMP-TR |
Description | IC REG BUCK PROG 6A 53B1QFN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 53-PowerBFQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.28V | |
Current - Output | ||
Frequency - Switching | 1.6MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 53-B1QFN (6x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 25 | 3,82960 € | 95,74 € |
| 100 | 3,71130 € | 371,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,71134 € | 5.567,01 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

